



CSL1104WBCW1 | |
|---|---|
DigiKey Part Number | 846-CSL1104WBCW1TR-ND - Tape & Reel (TR) 846-CSL1104WBCW1CT-ND - Cut Tape (CT) 846-CSL1104WBCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1104WBCW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| 1 000 | 3,57911 Kč | 3 579,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21759 Kč | 9 652,77 Kč |
| 6 000 | 3,03316 Kč | 18 198,96 Kč |
| 9 000 | 2,93855 Kč | 26 446,95 Kč |
| 15 000 | 2,83169 Kč | 42 475,35 Kč |
| 21 000 | 2,76813 Kč | 58 130,73 Kč |
| 30 000 | 2,70612 Kč | 81 183,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


