Green 560nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901PT1C

DigiKey Part Number
846-CSL0901PT1CTR-ND - Tape & Reel (TR)
846-CSL0901PT1CCT-ND - Cut Tape (CT)
846-CSL0901PT1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901PT1C
Description
LED GREEN 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Mounting Type
Series
Wavelength - Dominant
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q102
Color
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Domed Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
1.14mm x 0.80mm
Height (Max)
1.34mm
Voltage - Forward (Vf) (Typ)
2.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,56700 Kč85,67 Kč
1006,17550 Kč617,55 Kč
5005,10210 Kč2 551,05 Kč
1 0004,74954 Kč4 749,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,44948 Kč8 898,96 Kč
4 0004,19488 Kč16 779,52 Kč
6 0004,06423 Kč24 385,38 Kč
10 0003,91669 Kč39 166,90 Kč
14 0003,82893 Kč53 605,02 Kč
20 0003,74331 Kč74 866,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč