Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901ET1C

DigiKey Part Number
846-CSL0901ET1CTR-ND - Tape & Reel (TR)
846-CSL0901ET1CCT-ND - Cut Tape (CT)
846-CSL0901ET1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901ET1C
Description
LED GREEN 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Mounting Type
Series
Wavelength - Dominant
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q102
Color
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Domed Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
1.14mm x 0.80mm
Height (Max)
1.34mm
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSL0901ET1Rohm Semiconductor1 823846-CSL0901ET1CT-ND15,54000 KčParametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,03200 Kč120,32 Kč
1008,79610 Kč879,61 Kč
5007,35140 Kč3 675,70 Kč
1 0006,87747 Kč6 877,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,47484 Kč12 949,68 Kč
4 0006,13336 Kč24 533,44 Kč
6 0005,95832 Kč35 749,92 Kč
10 0005,76065 Kč57 606,50 Kč
14 0005,64315 Kč79 004,10 Kč
20 0005,52853 Kč110 570,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč