Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901DT1C

DigiKey Part Number
846-CSL0901DT1CTR-ND - Tape & Reel (TR)
846-CSL0901DT1CCT-ND - Cut Tape (CT)
846-CSL0901DT1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901DT1C
Description
LED ORANGE 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.14mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.34mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,23100 Kč82,31 Kč
1005,93820 Kč593,82 Kč
5004,90598 Kč2 452,99 Kč
1 0004,56686 Kč4 566,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,27835 Kč8 556,70 Kč
4 0004,03351 Kč16 134,04 Kč
6 0003,90794 Kč23 447,64 Kč
10 0003,76605 Kč37 660,50 Kč
14 0003,68165 Kč51 543,10 Kč
20 0003,59934 Kč71 986,80 Kč
50 0003,41761 Kč170 880,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč