Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C15VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C15VLT116TR-ND - Tape & Reel (TR) 846-BZX84C15VLT116CT-ND - Cut Tape (CT) 846-BZX84C15VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15VLT116 |
Description | DIODE ZENER 15V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±6% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84916 Kč | 2 547,48 Kč |
| 6 000 | 0,75841 Kč | 4 550,46 Kč |
| 9 000 | 0,71211 Kč | 6 408,99 Kč |
| 15 000 | 0,66002 Kč | 9 900,30 Kč |
| 21 000 | 0,62915 Kč | 13 212,15 Kč |
| 30 000 | 0,59912 Kč | 17 973,60 Kč |
| 75 000 | 0,53317 Kč | 39 987,75 Kč |
| 150 000 | 0,49241 Kč | 73 861,50 Kč |
| 300 000 | 0,45813 Kč | 137 439,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





