Direct
Similar
Similar

BZX84-B15-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B15-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B15-QVL |
Description | DIODE ZENER 15V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55958 Kč | 5 595,80 Kč |
| 20 000 | 0,50382 Kč | 10 076,40 Kč |
| 30 000 | 0,47538 Kč | 14 261,40 Kč |
| 50 000 | 0,44341 Kč | 22 170,50 Kč |
| 70 000 | 0,42446 Kč | 29 712,20 Kč |
| 100 000 | 0,41391 Kč | 41 391,00 Kč |
| Unit Price without VAT: | 0,55958 Kč |
|---|---|
| Unit Price with VAT: | 0,67709 Kč |



