BZX8450-C15-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,55958 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43907 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,54583 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,24469 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 223
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 998
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 366
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 15 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C15-QR

DigiKey Part Number
1727-BZX8450-C15-QRTR-ND - Tape & Reel (TR)
1727-BZX8450-C15-QRCT-ND - Cut Tape (CT)
1727-BZX8450-C15-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C15-QR
Description
DIODE ZENER 15V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
250 mW
Package / Case
Impedance (Max) (Zzt)
30 Ohms
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B15-QRNexperia USA Inc.01727-BZX84-B15-QRCT-ND3,78000 KčParametric Equivalent
BZX84-B15-QVLNexperia USA Inc.01727-BZX84-B15-QVLTR-ND0,55958 KčParametric Equivalent
BZX84-C15-QRNexperia USA Inc.01727-BZX84-C15-QRCT-ND2,94000 KčParametric Equivalent
BZX84-C15-QVLNexperia USA Inc.01727-BZX84-C15-QVLTR-ND0,43907 KčParametric Equivalent
BZX8450-B15-QRNexperia USA Inc.01727-BZX8450-B15-QRTR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
33 0000,55995 Kč18 478,35 Kč
Unit Price without VAT:0,55995 Kč
Unit Price with VAT:0,67754 Kč