
BZX84B15VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B15VLT116TR-ND - Tape & Reel (TR) 846-BZX84B15VLT116CT-ND - Cut Tape (CT) 846-BZX84B15VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15VLT116 |
Description | DIODE ZENER 15V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92566 Kč | 2 776,98 Kč |
| 6 000 | 0,82792 Kč | 4 967,52 Kč |
| 9 000 | 0,77807 Kč | 7 002,63 Kč |
| 15 000 | 0,72197 Kč | 10 829,55 Kč |
| 21 000 | 0,68871 Kč | 14 462,91 Kč |
| 30 000 | 0,65638 Kč | 19 691,40 Kč |
| 75 000 | 0,58538 Kč | 43 903,50 Kč |
| 150 000 | 0,54149 Kč | 81 223,50 Kč |
| 300 000 | 0,50460 Kč | 151 380,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

