
BZX84C12VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C12VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C12VLYT116CT-ND - Cut Tape (CT) 846-BZX84C12VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12VLYT116 |
Description | DIODE ZENER 12V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5.42% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.42% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12VLFHT116 | Rohm Semiconductor | 2 128 | BZX84B12VLFHT116CT-ND | 4,83000 Kč | Parametric Equivalent |
| BZX84B12VLYFHT116 | Rohm Semiconductor | 11 | 846-BZX84B12VLYFHT116CT-ND | 8,40000 Kč | Parametric Equivalent |
| BZX84B12VLYT116 | Rohm Semiconductor | 2 878 | 846-BZX84B12VLYT116CT-ND | 7,35000 Kč | Parametric Equivalent |
| BZX84C12VLFHT116 | Rohm Semiconductor | 38 | BZX84C12VLFHT116CT-ND | 3,15000 Kč | Parametric Equivalent |
| BZX84C12VLYFHT116 | Rohm Semiconductor | 2 224 | 846-BZX84C12VLYFHT116CT-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 100 | 2,60490 Kč | 260,49 Kč |
| 500 | 1,92246 Kč | 961,23 Kč |
| 1 000 | 1,70118 Kč | 1 701,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41963 Kč | 4 258,89 Kč |
| 6 000 | 1,27743 Kč | 7 664,58 Kč |
| 9 000 | 1,20489 Kč | 10 844,01 Kč |
| 15 000 | 1,12335 Kč | 16 850,25 Kč |
| 21 000 | 1,07502 Kč | 22 575,42 Kč |
| 30 000 | 1,02804 Kč | 30 841,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

