Zener Diode 12.05 V 250 mW ±5.39% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12VLFHT116

DigiKey Part Number
BZX84C12VLFHT116TR-ND - Tape & Reel (TR)
BZX84C12VLFHT116CT-ND - Cut Tape (CT)
BZX84C12VLFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12VLFHT116
Description
DIODE ZENER 12.05V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 12.05 V 250 mW ±5.39% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C12VLFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.39%
Package / Case
Power - Max
250 mW
Supplier Device Package
SSD3
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C12VLYFHT116Rohm Semiconductor2 224846-BZX84C12VLYFHT116CT-ND7,72000 KčSimilar
BZX84C12Diotec Semiconductor4814878-BZX84C12CT-ND3,55000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,89000 Kč18,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60747 Kč1 822,41 Kč
6 0000,53968 Kč3 238,08 Kč
9 0000,50507 Kč4 545,63 Kč
15 0000,46610 Kč6 991,50 Kč
21 0000,44299 Kč9 302,79 Kč
30 0000,42051 Kč12 615,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč