Zener Diode 12 V 250 mW ±5.42% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12VLYFHT116

DigiKey Part Number
846-BZX84C12VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C12VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84C12VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12VLYFHT116
Description
DIODE ZENER 12V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5.42% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.42%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B12VLFHT116Rohm Semiconductor2 128BZX84B12VLFHT116CT-ND4,83000 KčParametric Equivalent
BZX84B12VLYFHT116Rohm Semiconductor11846-BZX84B12VLYFHT116CT-ND8,40000 KčParametric Equivalent
BZX84B12VLYT116Rohm Semiconductor2 878846-BZX84B12VLYT116CT-ND7,35000 KčParametric Equivalent
BZX84C12VLFHT116Rohm Semiconductor38BZX84C12VLFHT116CT-ND3,15000 KčParametric Equivalent
BZX84C12VLYT116Rohm Semiconductor52846-BZX84C12VLYT116CT-ND6,88000 KčParametric Equivalent
In-Stock: 2 224
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63980 Kč4 919,40 Kč
6 0001,47921 Kč8 875,26 Kč
9 0001,39732 Kč12 575,88 Kč
15 0001,30525 Kč19 578,75 Kč
21 0001,25071 Kč26 264,91 Kč
30 0001,19769 Kč35 930,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,75500 Kč47,55 Kč
1002,98030 Kč298,03 Kč
5002,20776 Kč1 103,88 Kč
1 0001,95791 Kč1 957,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,78800 Kč47,88 Kč
1003,00060 Kč300,06 Kč
5002,22284 Kč1 111,42 Kč
1 0001,97129 Kč1 971,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč