Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7487F-E2 | |
|---|---|
DigiKey Part Number | BU7487F-E2TR-ND - Tape & Reel (TR) BU7487F-E2CT-ND - Cut Tape (CT) BU7487F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7487F-E2 |
Description | IC CMOS 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7487F-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28413FBZ | Renesas Electronics Corporation | 1 975 | ISL28413FBZ-ND | 52,56000 Kč | Similar |
| ISL28413FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28413FBZ-T13-ND | 26,01515 Kč | Similar |
| ISL28413FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28413FBZ-T7-ND | 0,00000 Kč | Similar |
| ISL28414FBZ | Renesas Electronics Corporation | 2 153 | ISL28414FBZ-ND | 52,56000 Kč | Similar |
| ISL28414FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28414FBZ-T13-ND | 25,11236 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 15,89200 Kč | 158,92 Kč |
| 25 | 14,34040 Kč | 358,51 Kč |
| 100 | 12,63840 Kč | 1 263,84 Kč |
| 250 | 11,82756 Kč | 2 956,89 Kč |
| 500 | 11,33914 Kč | 5 669,57 Kč |
| 1 000 | 11,04048 Kč | 11 040,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,51242 Kč | 26 281,05 Kč |
| 5 000 | 10,25653 Kč | 51 282,65 Kč |
| 7 500 | 10,12846 Kč | 75 963,45 Kč |
| 12 500 | 9,98645 Kč | 124 830,62 Kč |
| 17 500 | 9,90353 Kč | 173 311,77 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |





