Similar
Similar
Similar
Similar
Similar

LMP2234AMA/NOPB | |
|---|---|
DigiKey Part Number | 296-39783-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP2234AMA/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2234AMA/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 36µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.048V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 130 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | 22,11000 Kč | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2 500 | LMR934F-GE2CT-ND | 15,80180 Kč | Similar |
| MCP619T-I/SL | Microchip Technology | 15 094 | MCP619T-I/SLCT-ND | 43,38000 Kč | Similar |
| NCS20034DR2G | onsemi | 2 944 | NCS20034DR2GOSCT-ND | 13,97000 Kč | Similar |
| NCV20034DR2G | onsemi | 1 840 | NCV20034DR2GOSCT-ND | 27,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 85,20800 Kč | 23 432,20 Kč |
| Unit Price without VAT: | 85,20800 Kč |
|---|---|
| Unit Price with VAT: | 103,10168 Kč |




