CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP619T-I/SL

DigiKey Part Number
MCP619T-I/SLTR-ND - Tape & Reel (TR)
MCP619T-I/SLCT-ND - Cut Tape (CT)
MCP619T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP619T-I/SL
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP619T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
190 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
150 µV
Current - Supply
19µA (x4 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
2536,53640 Kč913,41 Kč
10033,38680 Kč3 338,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60033,38682 Kč86 805,73 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč