
BU4S11G2-TR | |
|---|---|
DigiKey Part Number | BU4S11G2TR-ND - Tape & Reel (TR) BU4S11G2CT-ND - Cut Tape (CT) BU4S11G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4S11G2-TR |
Description | IC GATE NAND 1CH 2-INP 5SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4S11G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 30ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 100 | 9,47220 Kč | 947,22 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,45926 Kč | 4 229,63 Kč |
| 1 000 | 8,14533 Kč | 8 145,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,75757 Kč | 23 272,71 Kč |
| 6 000 | 7,56782 Kč | 45 406,92 Kč |
| 9 000 | 7,47286 Kč | 67 255,74 Kč |
| 15 000 | 7,36757 Kč | 110 513,55 Kč |
| 21 000 | 7,30602 Kč | 153 426,42 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









