
SMBJ170CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ170CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ170CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ170CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-E3/5B |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 500 | 4,01482 Kč | 2 007,41 Kč |
| 1 000 | 3,59465 Kč | 3 594,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,03283 Kč | 9 705,06 Kč |
| 6 400 | 2,76760 Kč | 17 712,64 Kč |
| 9 600 | 2,63243 Kč | 25 271,33 Kč |
| 16 000 | 2,48052 Kč | 39 688,32 Kč |
| 22 400 | 2,39056 Kč | 53 548,54 Kč |
| 32 000 | 2,30312 Kč | 73 699,84 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

