
SS13-E3/61T | |
|---|---|
DigiKey Part Number | SS13-E3/61TGITR-ND - Tape & Reel (TR) SS13-E3/61TGICT-ND - Cut Tape (CT) SS13-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13-E3/61T |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 500 | 2,83138 Kč | 1 415,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,29543 Kč | 4 131,77 Kč |
| 3 600 | 2,06889 Kč | 7 448,00 Kč |
| 5 400 | 1,95332 Kč | 10 547,93 Kč |
| 9 000 | 1,82340 Kč | 16 410,60 Kč |
| 12 600 | 1,74643 Kč | 22 005,02 Kč |
| 18 000 | 1,67160 Kč | 30 088,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



