BU4051BCF-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 517
Unit Price: 13,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 787
Unit Price: 7,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 582
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 3 543
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 11 344
Unit Price: 13,23000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 467
Unit Price: 8,82000 Kč
Datasheet
1 Circuit IC Switch 8:1 160Ohm 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4051BCF-E2

DigiKey Part Number
BU4051BCF-E2TR-ND - Tape & Reel (TR)
BU4051BCF-E2CT-ND - Cut Tape (CT)
BU4051BCF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4051BCF-E2
Description
IC MUX 8:1 160OHM 16SOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU4051BCF-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Capacitance (CS(off), CD(off))
10pF
Manufacturer
Rohm Semiconductor
Current - Leakage (IS(off)) (Max)
300nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
8:1
Package / Case
16-SOIC (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
16-SOP
On-State Resistance (Max)
160Ohm
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4051BM96Texas Instruments517296-14271-1-ND13,23000 KčMFR Recommended
74HC4051D,653Nexperia USA Inc.01727-2807-1-ND6,30000 KčSimilar
74HCT4051D,118Nexperia USA Inc.5 7871727-2850-1-ND7,14000 KčSimilar
CD4051BNSRTexas Instruments5 582296-14115-1-ND17,43000 KčSimilar
MC74HCT4051ADGonsemi3 543MC74HCT4051ADGOS-ND13,23000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes