
TC4051BFTELN | |
|---|---|
DigiKey Part Number | TC4051BFTELNTR-ND - Tape & Reel (TR) TC4051BFTELNCT-ND - Cut Tape (CT) TC4051BFTELNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4051BFTELN |
Description | IC MUX 8:1 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4051BFTELN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1.5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 250 | 4,43224 Kč | 1 108,06 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 4,04799 Kč | 4 047,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,89933 Kč | 7 798,66 Kč |
| 4 000 | 3,78043 Kč | 15 121,72 Kč |
| 6 000 | 3,72088 Kč | 22 325,28 Kč |
| 10 000 | 3,65489 Kč | 36 548,90 Kč |
| 14 000 | 3,61634 Kč | 50 628,76 Kč |
| 20 000 | 3,57925 Kč | 71 585,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











