MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

BU4051BCF-E2 | |
|---|---|
DigiKey Part Number | BU4051BCF-E2TR-ND - Tape & Reel (TR) BU4051BCF-E2CT-ND - Cut Tape (CT) BU4051BCF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4051BCF-E2 |
Description | IC MUX 8:1 160OHM 16SOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4051BCF-E2 Models |
Category | Channel Capacitance (CS(off), CD(off)) 10pF |
Manufacturer Rohm Semiconductor | Current - Leakage (IS(off)) (Max) 300nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOP |
On-State Resistance (Max) 160Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BM96 | Texas Instruments | 517 | 296-14271-1-ND | 13,23000 Kč | MFR Recommended |
| 74HC4051D,653 | Nexperia USA Inc. | 0 | 1727-2807-1-ND | 6,30000 Kč | Similar |
| 74HCT4051D,118 | Nexperia USA Inc. | 5 787 | 1727-2850-1-ND | 7,14000 Kč | Similar |
| CD4051BNSR | Texas Instruments | 5 582 | 296-14115-1-ND | 17,43000 Kč | Similar |
| MC74HCT4051ADG | onsemi | 3 543 | MC74HCT4051ADGOS-ND | 13,23000 Kč | Similar |







