Similar
Similar
Similar
Similar

BU4015BF-E2 | |
|---|---|
DigiKey Part Number | BU4015BF-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4015BF-E2 |
Description | IC SR PUSH-PULL 4BIT 16-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,09511 Kč | 30 237,78 Kč |
| 5 000 | 11,80961 Kč | 59 048,05 Kč |
| 7 500 | 11,66665 Kč | 87 499,88 Kč |
| 12 500 | 11,50826 Kč | 143 853,25 Kč |
| 17 500 | 11,41573 Kč | 199 775,27 Kč |
| Unit Price without VAT: | 12,09511 Kč |
|---|---|
| Unit Price with VAT: | 14,63508 Kč |




