
CD4015BMT | |
|---|---|
DigiKey Part Number | 296-CD4015BMTTR-ND - Tape & Reel (TR) 296-CD4015BMTCT-ND - Cut Tape (CT) 296-CD4015BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4015BMT |
Description | IC SR PUSH-PULL 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4015BMT Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14015BDR2G | onsemi | 397 | MC14015BDR2GOSCT-ND | 12,81000 Kč | Direct |
| HEF4015BT,653 | Nexperia USA Inc. | 1 900 | 1727-2147-1-ND | 8,19000 Kč | Similar |
| MC14015BDG | onsemi | 242 | MC14015BDGOS-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 14,69040 Kč | 367,26 Kč |
| 100 | 12,96000 Kč | 1 296,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,13432 Kč | 3 033,58 Kč |
| 500 | 11,63710 Kč | 5 818,55 Kč |
| 750 | 11,38792 Kč | 8 540,94 Kč |
| 1 250 | 11,11181 Kč | 13 889,76 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

