


MC14015BDR2G | |
|---|---|
DigiKey Part Number | MC14015BDR2GOSTR-ND - Tape & Reel (TR) MC14015BDR2GOSCT-ND - Cut Tape (CT) MC14015BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14015BDR2G |
Description | IC SR PUSH-PULL 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14015BDR2G Models |
Category | Number of Bits per Element 4 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4015BM | Texas Instruments | 3 327 | 296-23201-5-ND | 22,47000 Kč | Direct |
| CD4015BM96 | Texas Instruments | 1 636 | 296-25939-1-ND | 10,71000 Kč | Direct |
| CD4015BMT | Texas Instruments | 2 350 | 296-CD4015BMTCT-ND | 22,47000 Kč | Direct |
| HEF4015BT,653 | Nexperia USA Inc. | 1 900 | 1727-2147-1-ND | 8,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,10360 Kč | 710,36 Kč |
| 250 | 6,60764 Kč | 1 651,91 Kč |
| 500 | 6,30948 Kč | 3 154,74 Kč |
| 1 000 | 6,17152 Kč | 6 171,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,80418 Kč | 14 510,45 Kč |
| 5 000 | 5,64779 Kč | 28 238,95 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

