
CD4015BM96 | |
|---|---|
DigiKey Part Number | 296-25939-2-ND - Tape & Reel (TR) 296-25939-1-ND - Cut Tape (CT) 296-25939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4015BM96 |
Description | IC SR PUSH-PULL 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4015BM96 Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14015BDR2G | onsemi | 397 | MC14015BDR2GOSCT-ND | 12,81000 Kč | Direct |
| HEF4015BT,653 | Nexperia USA Inc. | 1 900 | 1727-2147-1-ND | 8,19000 Kč | Similar |
| MC14015BDG | onsemi | 242 | MC14015BDGOS-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,39228 Kč | 1 348,07 Kč |
| 500 | 5,14032 Kč | 2 570,16 Kč |
| 1 000 | 4,97968 Kč | 4 979,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,71481 Kč | 11 787,02 Kč |
| 5 000 | 4,58298 Kč | 22 914,90 Kč |
| 7 500 | 4,51703 Kč | 33 877,72 Kč |
| 12 500 | 4,44392 Kč | 55 549,00 Kč |
| 17 500 | 4,40119 Kč | 77 020,82 Kč |
| 25 000 | 4,36011 Kč | 109 002,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



