Similar
Similar
Similar
Similar
Similar
Similar

BU4011BF-E2 | |
|---|---|
DigiKey Part Number | BU4011BF-E2TR-ND - Tape & Reel (TR) BU4011BF-E2CT-ND - Cut Tape (CT) BU4011BF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4011BF-E2 |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.2mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 16V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4011BM | Texas Instruments | 4 946 | 296-3507-5-ND | 23,31000 Kč | MFR Recommended |
| CD4011UBM | Rochester Electronics, LLC | 14 970 | 2156-CD4011UBM-ND | 24,15000 Kč | Similar |
| CD4011UBM96 | Texas Instruments | 15 798 | 296-31484-1-ND | 12,81000 Kč | Similar |
| CD4011UBMT | Texas Instruments | 8 445 | 296-CD4011UBMTCT-ND | 24,15000 Kč | Similar |
| HEF4011BT,653 | Nexperia USA Inc. | 0 | 1727-6400-1-ND | 6,72000 Kč | Similar |




