Parametric Equivalent

BSS4130AHZGT116 | |
|---|---|
DigiKey Part Number | 846-BSS4130AHZGT116TR-ND - Tape & Reel (TR) 846-BSS4130AHZGT116CT-ND - Cut Tape (CT) 846-BSS4130AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS4130AHZGT116 |
Description | TRANS NPN 30V 1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,47300 Kč | 547,30 Kč |
| 500 | 4,14770 Kč | 2 073,85 Kč |
| 1 000 | 3,72017 Kč | 3 720,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17623 Kč | 9 528,69 Kč |
| 6 000 | 2,90223 Kč | 17 413,38 Kč |
| 9 000 | 2,76258 Kč | 24 863,22 Kč |
| 15 000 | 2,60565 Kč | 39 084,75 Kč |
| 21 000 | 2,51271 Kč | 52 766,91 Kč |
| 30 000 | 2,42239 Kč | 72 671,70 Kč |
| 75 000 | 2,34181 Kč | 175 635,75 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |








