BR35H640FJ-WCE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 862
Unit Price: 20,16000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,05038 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 839
Unit Price: 18,69000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,81421 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 291,03228 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,10824 Kč
Datasheet

Similar


onsemi
In Stock: 2 665
Unit Price: 13,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 094
Unit Price: 18,69000 Kč
Datasheet
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR35H640FJ-WCE2

DigiKey Part Number
BR35H640FJ-WCE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR35H640FJ-WCE2
Description
IC EEPROM 64KBIT SPI 5MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,93597 Kč64 839,93 Kč
Manufacturers Standard Package
Unit Price without VAT:25,93597 Kč
Unit Price with VAT:31,38252 Kč