Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L160F-WE2 | |
|---|---|
DigiKey Part Number | 846-BR25L160F-WE2TR-ND - Tape & Reel (TR) 846-BR25L160F-WE2CT-ND - Cut Tape (CT) 846-BR25L160F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L160F-WE2 |
Description | IC EEPROM 16KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160C-I/SN | Microchip Technology | 583 | 25AA160C-I/SN-ND | 14,07000 Kč | Similar |
| 25AA160CT-I/SN | Microchip Technology | 0 | 25AA160CT-I/SN-ND | 15,52172 Kč | Similar |
| 25AA160D-I/SN | Microchip Technology | 282 | 25AA160D-I/SN-ND | 14,07000 Kč | Similar |
| 25AA160DT-I/SN | Microchip Technology | 0 | 25AA160DT-I/SN-ND | 15,52172 Kč | Similar |
| 25LC160C-E/SN | Microchip Technology | 0 | 25LC160C-E/SN-ND | 17,78530 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,62295 Kč | 44 057,38 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




