Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA160DT-I/SN | |
|---|---|
DigiKey Part Number | 25AA160DT-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA160DT-I/SN |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA160DT-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160D-I/SN | Microchip Technology | 282 | 25AA160D-I/SN-ND | 14,07000 Kč | Direct |
| 25AA160AT-I/SN | Microchip Technology | 0 | 25AA160AT-I/SN-ND | 16,16846 Kč | Similar |
| 25AA160BT-I/SN | Microchip Technology | 0 | 25AA160BT-I/SN-ND | 16,16846 Kč | Similar |
| 25AA160CT-I/SN | Microchip Technology | 0 | 25AA160CT-I/SN-ND | 15,52172 Kč | Similar |
| 25AA160DT-E/SN | Microchip Technology | 0 | 25AA160DT-E/SN-ND | 17,78531 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 15,52172 Kč | 51 221,68 Kč |
| Unit Price without VAT: | 15,52172 Kč |
|---|---|
| Unit Price with VAT: | 18,78128 Kč |







