25AA160DT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 250
Unit Price: 24,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 28,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 658
Unit Price: 9,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 127
Unit Price: 20,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 002
Unit Price: 10,08000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 10,91970 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 8,90384 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 8,38959 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 8,29810 Kč
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA160DT-E/SN

DigiKey Part Number
25AA160DT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA160DT-E/SN
Description
IC EEPROM 16KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25AA160DT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H160F-2CE2Rohm Semiconductor0BR25H160F-2CE2CT-ND12,39000 KčSimilar
BR25H160F-2LBH2Rohm Semiconductor250BR25H160F-2LBH2CT-ND24,57000 KčSimilar
BR25H160FJ-2CE2Rohm Semiconductor3BR25H160FJ-2CE2CT-ND13,02000 KčSimilar
BR25H160FJ-WCE2Rohm Semiconductor0BR25H160FJ-WCE2CT-ND28,35000 KčSimilar
CAT25160VE-GT3onsemi0488-CAT25160VE-GT3TR-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,78531 Kč58 691,52 Kč
Manufacturers Standard Package
Unit Price without VAT:17,78531 Kč
Unit Price with VAT:21,52023 Kč