
M95160-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15772-2-ND - Tape & Reel (TR) 497-15772-1-ND - Cut Tape (CT) 497-15772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DFMN6TP |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DFMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160CT-I/SN | Microchip Technology | 1 350 | 25LC160CT-I/SNCT-ND | 15,33000 Kč | Similar |
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 50 | 8,82760 Kč | 441,38 Kč |
| 100 | 8,63860 Kč | 863,86 Kč |
| 250 | 8,38828 Kč | 2 097,07 Kč |
| 500 | 8,19720 Kč | 4 098,60 Kč |
| 1 000 | 8,00570 Kč | 8 005,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,75313 Kč | 19 382,83 Kč |
| 5 000 | 7,56356 Kč | 37 817,80 Kč |
| 7 500 | 7,45345 Kč | 55 900,88 Kč |
| 12 500 | 7,31584 Kč | 91 448,00 Kč |
| 17 500 | 7,22599 Kč | 126 454,83 Kč |
| 25 000 | 7,13152 Kč | 178 288,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

