
S-25C160A0I-J8T1U3 | |
|---|---|
DigiKey Part Number | 1662-2741-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C160A0I-J8T1U3 |
Description | IC EEPROM 16KBIT SPI 5MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,29810 Kč | 33 192,40 Kč |
| Unit Price without VAT: | 8,29810 Kč |
|---|---|
| Unit Price with VAT: | 10,04070 Kč |

