25LC160C-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 18,75541 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,75542 Kč
Datasheet

Similar


Microchip Technology
In Stock: 533
Unit Price: 8,82000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 938
Unit Price: 9,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 250
Unit Price: 24,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 28,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 19 477
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 5 437
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 127
Unit Price: 20,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 824
Unit Price: 9,03000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 10,91970 Kč
Datasheet
EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160C-H/SN

DigiKey Part Number
25LC160C-H/SN-ND
Manufacturer
Manufacturer Product Number
25LC160C-H/SN
Description
IC EEPROM 16KBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC160C-H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tube
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC160CT-H/SNMicrochip Technology025LC160CT-H/SN-ND18,75541 KčDirect
25LC160D-H/SNMicrochip Technology025LC160D-H/SN-ND18,75542 KčSimilar
AT25160B-SSHL-BMicrochip Technology533AT25160B-SSHL-B-ND8,82000 KčSimilar
AT25160B-SSHL-TMicrochip Technology6 938AT25160B-SSHL-TCT-ND9,24000 KčSimilar
BR25H160F-2CE2Rohm Semiconductor0BR25H160F-2CE2CT-ND12,39000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50018,75542 Kč9 377,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,75542 Kč
Unit Price with VAT:22,69406 Kč