Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC160D-H/SN | |
|---|---|
DigiKey Part Number | 25LC160D-H/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC160D-H/SN |
Description | IC EEPROM 16KBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160D-H/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160DT-H/SN | Microchip Technology | 0 | 25LC160DT-H/SN-ND | 18,75541 Kč | Direct |
| 25LC160C-H/SN | Microchip Technology | 0 | 25LC160C-H/SN-ND | 18,75542 Kč | Similar |
| AT25160B-SSHL-T | Microchip Technology | 6 938 | AT25160B-SSHL-TCT-ND | 9,24000 Kč | Similar |
| BR25H160F-2CE2 | Rohm Semiconductor | 0 | BR25H160F-2CE2CT-ND | 12,39000 Kč | Similar |
| BR25H160F-2LBH2 | Rohm Semiconductor | 250 | BR25H160F-2LBH2CT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,75542 Kč | 9 377,71 Kč |
| Unit Price without VAT: | 18,75542 Kč |
|---|---|
| Unit Price with VAT: | 22,69406 Kč |








