
25LC160D-I/SN | |
|---|---|
DigiKey Part Number | 25LC160D-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC160D-I/SN |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160D-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160DT-I/SN | Microchip Technology | 7 756 | 150-25LC160DT-I/SNCT-ND | 15,33000 Kč | Direct |
| 25AA160A-I/SN | Microchip Technology | 352 | 25AA160A-I/SN-ND | 14,91000 Kč | Similar |
| 25AA160B-I/SN | Microchip Technology | 138 | 25AA160B-I/SN-ND | 14,91000 Kč | Similar |
| 25AA160C-I/SN | Microchip Technology | 583 | 25AA160C-I/SN-ND | 14,07000 Kč | Similar |
| 25AA160D-I/SN | Microchip Technology | 282 | 25AA160D-I/SN-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


