BR25H020F-2LBH2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 500
Unit Price: 0,23296 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 177
Unit Price: 0,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 646
Unit Price: 0,46000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 872
Unit Price: 0,47000 Kč
Datasheet

Similar


onsemi
In Stock: 2 543
Unit Price: 0,36000 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H020F-2LBH2

DigiKey Part Number
BR25H020F-2LBH2TR-ND - Tape & Reel (TR)
BR25H020F-2LBH2CT-ND - Cut Tape (CT)
BR25H020F-2LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H020F-2LBH2
Description
IC EEPROM 2KBIT SPI 10MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H020F-2LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,69332 Kč5 923,33 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč