
CAV25020VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25020VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25020VE-GT3CT-ND - Cut Tape (CT) 488-CAV25020VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25020VE-GT3 |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25020VE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 8,16400 Kč | 204,10 Kč |
| 50 | 7,99600 Kč | 399,80 Kč |
| 100 | 7,82810 Kč | 782,81 Kč |
| 250 | 7,60212 Kč | 1 900,53 Kč |
| 500 | 7,42910 Kč | 3 714,55 Kč |
| 1 000 | 7,25649 Kč | 7 256,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,58652 Kč | 16 759,56 Kč |
| 6 000 | 5,44968 Kč | 32 698,08 Kč |
| 9 000 | 5,37024 Kč | 48 332,16 Kč |
| 15 000 | 5,27102 Kč | 79 065,30 Kč |
| 21 000 | 5,20621 Kč | 109 330,41 Kč |
| 30 000 | 5,13808 Kč | 154 142,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

