
BR25H020FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H020FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H020FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H020FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H020FJ-5ACE2 |
Description | IC EEPROM 2KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,68408 Kč | 14 210,20 Kč |
| 5 000 | 5,53033 Kč | 27 651,65 Kč |
| 7 500 | 5,45340 Kč | 40 900,50 Kč |
| 12 500 | 5,36810 Kč | 67 101,25 Kč |
| 17 500 | 5,31828 Kč | 93 069,90 Kč |
| 25 000 | 5,27031 Kč | 131 757,75 Kč |
| Unit Price without VAT: | 5,68408 Kč |
|---|---|
| Unit Price with VAT: | 6,87774 Kč |

