EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA020AT-I/SN

DigiKey Part Number
25AA020AT-I/SNTR-ND - Tape & Reel (TR)
25AA020AT-I/SNCT-ND - Cut Tape (CT)
25AA020AT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA020AT-I/SN
Description
IC EEPROM 2KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25AA020AT-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30010,58299 Kč34 923,87 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč