Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T32F-WE2 | |
|---|---|
DigiKey Part Number | BR24T32F-WE2TR-ND - Tape & Reel (TR) BR24T32F-WE2CT-ND - Cut Tape (CT) BR24T32F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T32F-WE2 |
Description | IC EEPROM 32KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T32F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32A-I/SN | Microchip Technology | 0 | 24AA32A-I/SN-ND | 10,29000 Kč | Similar |
| 24AA32AF-I/SN | Microchip Technology | 210 | 24AA32AF-I/SN-ND | 9,66000 Kč | Similar |
| 24AA32AFT-I/SN | Microchip Technology | 3 257 | 150-24AA32AFT-I/SNCT-ND | 10,50000 Kč | Similar |
| 24AA32AT-I/SN | Microchip Technology | 12 883 | 24AA32AT-I/SNCT-ND | 11,34000 Kč | Similar |
| 24LC32A-E/SM | Microchip Technology | 0 | 24LC32A-E/SM-ND | 12,28792 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,97158 Kč | 14 928,95 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



