
24LC32A/SN | |
|---|---|
DigiKey Part Number | 24LC32A/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC32A/SN |
Description | IC EEPROM 32KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32A/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/SN | Microchip Technology | 210 | 24AA32AF-I/SN-ND | 0,39000 Kč | Similar |
| 24LC32AF-I/SN | Microchip Technology | 137 | 24LC32AF-I/SN-ND | 0,39000 Kč | Similar |
| BR24A32F-WME2 | Rohm Semiconductor | 4 879 | BR24A32F-WME2CT-ND | 1,73000 Kč | Similar |
| BR24G32FJ-3AGTE2 | Rohm Semiconductor | 1 776 | 846-BR24G32FJ-3AGTE2CT-ND | 0,34000 Kč | Similar |
| BR24G32FJ-3GTE2 | Rohm Semiconductor | 30 | BR24G32FJ-3GTE2CT-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


