EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32AT/SN

DigiKey Part Number
24LC32AT/SNTR-ND - Tape & Reel (TR)
24LC32AT/SNCT-ND - Cut Tape (CT)
24LC32AT/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC32AT/SN
Description
IC EEPROM 32KBIT I2C 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC32AT/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC32A/SNMicrochip Technology2 04424LC32A/SN-ND9,66000 KčDirect
24AA32AFT-I/SNMicrochip Technology3 257150-24AA32AFT-I/SNCT-ND10,50000 KčSimilar
24AA32AT-I/SNMicrochip Technology12 88324AA32AT-I/SNCT-ND11,34000 KčSimilar
24LC32AFT-I/SNMicrochip Technology870150-24LC32AFT-I/SNCT-ND10,50000 KčSimilar
24LC32AT-E/SNMicrochip Technology4 91724LC32AT-E/SNCT-ND11,97000 KčSimilar
In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3009,70108 Kč32 013,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč