Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC32AT-E/SM | |
|---|---|
DigiKey Part Number | 24LC32AT-E/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC32AT-E/SM |
Description | IC EEPROM 32KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AT-E/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC32A-E/SM | Microchip Technology | 0 | 24LC32A-E/SM-ND | 12,28792 Kč | Direct |
| BR24G32F-3GTE2 | Rohm Semiconductor | 0 | BR24G32F-3GTE2CT-ND | 6,30000 Kč | Similar |
| BR24T32F-WE2 | Rohm Semiconductor | 0 | BR24T32F-WE2CT-ND | 7,56000 Kč | Similar |
| M24C32-DFMN6TP | STMicroelectronics | 3 960 | 497-15755-1-ND | 8,40000 Kč | Similar |
| M24C32-RMN6P | STMicroelectronics | 498 | 497-8570-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 12,28803 Kč | 25 804,86 Kč |
| Unit Price without VAT: | 12,28803 Kč |
|---|---|
| Unit Price with VAT: | 14,86852 Kč |




