
BR24T16NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T16NUX-WTR-ND - Tape & Reel (TR) BR24T16NUX-WCT-ND - Cut Tape (CT) BR24T16NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T16NUX-WTR |
Description | IC EEPROM 16KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T16NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16NUX-5TR | Rohm Semiconductor | 1 855 | 846-BR24G16NUX-5TRCT-ND | 10,71000 Kč | MFR Recommended |
| BR24G16NUX-3ATTR | Rohm Semiconductor | 3 795 | BR24G16NUX-3ATCT-ND | 8,40000 Kč | Similar |
| BR24G16NUX-3TTR | Rohm Semiconductor | 3 765 | BR24G16NUX-3TCT-ND | 10,71000 Kč | Similar |
| 24LC16BHT-E/MNY | Microchip Technology | 0 | 24LC16BHT-E/MNY-ND | 11,64129 Kč | Similar |
| 24LC16BHT-I/MNY | Microchip Technology | 3 475 | 24LC16BHT-I/MNYCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,96200 Kč | 224,05 Kč |
| 50 | 8,77720 Kč | 438,86 Kč |
| 100 | 8,59030 Kč | 859,03 Kč |
| 250 | 8,33956 Kč | 2 084,89 Kč |
| 500 | 8,14974 Kč | 4 074,87 Kč |
| 1 000 | 7,95950 Kč | 7 959,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

