
BR24T128FVT-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24T128FVT-WE2TR-ND - Tape & Reel (TR) 846-BR24T128FVT-WE2CT-ND - Cut Tape (CT) 846-BR24T128FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T128FVT-WE2 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T128FVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24H128FVT-5ACE2 | Rohm Semiconductor | 2 927 | 846-BR24H128FVT-5ACE2CT-ND | 18,27000 Kč | MFR Recommended |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5 800 | BR24G128FVT-3G2CT-ND | 9,45000 Kč | Similar |
| M24128-DRDW8TP/K | STMicroelectronics | 14 445 | 497-15336-1-ND | 15,12000 Kč | Similar |
| 24LC128-E/ST | Microchip Technology | 527 | 24LC128-E/ST-ND | 17,85000 Kč | Similar |
| 24LC128-I/ST | Microchip Technology | 1 002 | 24LC128-I/ST-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 50 | 13,48080 Kč | 674,04 Kč |
| 100 | 13,18880 Kč | 1 318,88 Kč |
| 250 | 12,79704 Kč | 3 199,26 Kč |
| 500 | 12,49968 Kč | 6 249,84 Kč |
| 1 000 | 12,20320 Kč | 12 203,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

