EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H128FVT-5ACE2

DigiKey Part Number
846-BR24H128FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H128FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR24H128FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H128FVT-5ACE2
Description
IC EEPROM 128KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16K x 8
Supplier Device Package
8-TSSOP-B
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 927
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1017,17600 Kč171,76 Kč
2516,71440 Kč417,86 Kč
5016,35320 Kč817,66 Kč
10015,99420 Kč1 599,42 Kč
25015,51584 Kč3 878,96 Kč
50015,15300 Kč7 576,50 Kč
1 00014,79099 Kč14 790,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,37735 Kč34 132,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč