
BR24T04FVM-WTR | |
|---|---|
DigiKey Part Number | BR24T04FVM-WTR-ND - Tape & Reel (TR) BR24T04FVM-WCT-ND - Cut Tape (CT) BR24T04FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04FVM-WTR |
Description | IC EEPROM 4KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T04FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVM-5TR | Rohm Semiconductor | 2 468 | 846-BR24G04FVM-5TRCT-ND | 7,98000 Kč | MFR Recommended |
| BR24G04FVM-3AGTTR | Rohm Semiconductor | 2 182 | BR24G04FVM-3AGTCT-ND | 6,09000 Kč | Similar |
| BR24G04FVM-3GTTR | Rohm Semiconductor | 2 391 | BR24G04FVM-3GTCT-ND | 6,30000 Kč | Similar |
| S-24C04DI-K8T3U5 | ABLIC Inc. | 0 | 1662-1592-2-ND | 4,39137 Kč | MFR Recommended |
| AT24C04C-XHM-B | Microchip Technology | 14 376 | AT24C04C-XHM-B-ND | 6,17340 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 50 | 7,65580 Kč | 382,79 Kč |
| 100 | 7,49420 Kč | 749,42 Kč |
| 250 | 7,27876 Kč | 1 819,69 Kč |
| 500 | 7,11328 Kč | 3 556,64 Kč |
| 1 000 | 6,94824 Kč | 6 948,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,68695 Kč | 20 060,85 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

