
S-24C04DI-K8T3U5 | |
|---|---|
DigiKey Part Number | 1662-1592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24C04DI-K8T3U5 |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 500 ns 8-TMSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TMSOP |
Memory Organization 512 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,39137 Kč | 17 565,48 Kč |
| Unit Price without VAT: | 4,39137 Kč |
|---|---|
| Unit Price with VAT: | 5,31356 Kč |

