Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24L01ANUX-WTR | |
|---|---|
DigiKey Part Number | BR24L01ANUX-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24L01ANUX-WTR |
Description | IC EEPROM 1KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01NUX-3ATTR | Rohm Semiconductor | 908 | 846-BR24G01NUX-3ATTRCT-ND | 5,42000 Kč | Similar |
| BR24G01NUX-3TTR | Rohm Semiconductor | 16 907 | BR24G01NUX-3TCT-ND | 4,38000 Kč | Similar |
| 24AA014T-I/MC | Microchip Technology | 0 | 24AA014T-I/MC-ND | 10,59876 Kč | Similar |
| 24AA014T-I/MNY | Microchip Technology | 3 269 | 24AA014T-I/MNYCT-ND | 8,55000 Kč | Similar |
| 24LC014-I/MC | Microchip Technology | 0 | 24LC014-I/MC-ND | 10,59877 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,66481 Kč | 30 659,24 Kč |
| Unit Price without VAT: | 7,66481 Kč |
|---|---|
| Unit Price with VAT: | 9,27442 Kč |





