EEPROM Memory IC 1Kbit I2C 1 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G01NUX-3ATTR

DigiKey Part Number
846-BR24G01NUX-3ATTR-ND - Tape & Reel (TR)
846-BR24G01NUX-3ATTRCT-ND - Cut Tape (CT)
846-BR24G01NUX-3ATTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G01NUX-3ATTR
Description
IC EEPROM 1KBIT I2C VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G01NUX-3ATTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,25000 Kč52,50 Kč
255,11520 Kč127,88 Kč
505,01860 Kč250,93 Kč
1004,91350 Kč491,35 Kč
2504,77496 Kč1 193,74 Kč
5004,66870 Kč2 334,35 Kč
1 0004,56245 Kč4 562,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,34921 Kč17 396,84 Kč
8 0004,24338 Kč33 947,04 Kč
12 0004,18186 Kč50 182,32 Kč
20 0004,10492 Kč82 098,40 Kč
28 0004,05465 Kč113 530,20 Kč
40 0004,00177 Kč160 070,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč